SLPIPB70BSBxEH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIPB70BSB0EH

DigiKey Part Number
SLPIPB70BSB0EH-ND
Manufacturer
Manufacturer Product Number
SLPIPB70BSB0EH
Description
SURLOK PLUS 8.0MM STRAIGHT PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$41.57000$41.57
10$35.33000$353.30
25$33.11760$827.94
50$31.53780$1,576.89
100$30.03340$3,003.34
250$28.15532$7,038.83
500$26.90126$13,450.63
Manufacturers Standard Package