



SLPIPB50BNO0 | |
---|---|
DigiKey Part Number | 965-SLPIPB50BNO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BNO0 |
Description | SURLOK PLUS, STRAIGHT PLUG, 8.0M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.76000 | $38.76 |
10 | $32.93900 | $329.39 |
25 | $30.87600 | $771.90 |
50 | $29.40260 | $1,470.13 |
100 | $28.00020 | $2,800.02 |
250 | $26.24912 | $6,562.28 |
500 | $24.99792 | $12,498.96 |