SLPIPA16BNB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIPA16BNB0

DigiKey Part Number
965-SLPIPA16BNB0-ND
Manufacturer
Manufacturer Product Number
SLPIPA16BNB0
Description
SURLOK PLUS, STRAIGHT PLUG, 5.7M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
6 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$22.13000$22.13
10$18.80500$188.05
25$17.62640$440.66
50$16.78520$839.26
100$15.98430$1,598.43
250$14.98420$3,746.05
500$14.26976$7,134.88
1,000$13.58967$13,589.67
Manufacturers Standard Package