
SLPHIRBTPSB2 | |
---|---|
DigiKey Part Number | 965-SLPHIRBTPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBTPSB2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.62000 | $15.62 |
10 | $13.27000 | $132.70 |
30 | $12.27967 | $368.39 |
50 | $11.84480 | $592.24 |
100 | $11.27970 | $1,127.97 |
250 | $10.57376 | $2,643.44 |
500 | $10.06948 | $5,034.74 |
1,000 | $9.58950 | $9,589.50 |