SLPCRB50BNB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPCRB50BNB0

DigiKey Part Number
965-SLPCRB50BNB0-ND
Manufacturer
Manufacturer Product Number
SLPCRB50BNB0
Description
SURLOK PLUS, 8.0MM, 1000V DC, IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
1 AWG
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$22.32000$22.32
10$18.97700$189.77
25$17.78760$444.69
50$16.93860$846.93
100$16.13030$1,613.03
250$15.12120$3,780.30
500$14.40026$7,200.13
1,000$13.71390$13,713.90
Manufacturers Standard Package