cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102R20-33P

DigiKey Part Number
339-MS3102R20-33P-ND
Manufacturer
Manufacturer Product Number
MS3102R20-33P
Description
CONN RCPT MALE 11P SILV SLDR CUP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
11
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-33
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.125" (28.58mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$74.79000$74.79
10$63.56900$635.69
25$59.59160$1,489.79
50$56.74900$2,837.45
100$54.04340$5,404.34
250$51.14336$12,785.84
Manufacturers Standard Package