
ELR2Y03 | |
---|---|
DigiKey Part Number | 965-ELR2Y03-ND |
Manufacturer | |
Manufacturer Product Number | ELR2Y03 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.87000 | $20.87 |
10 | $17.73400 | $177.34 |
25 | $16.62360 | $415.59 |
50 | $15.83000 | $791.50 |
100 | $15.07450 | $1,507.45 |
250 | $14.13136 | $3,532.84 |
500 | $13.45756 | $6,728.78 |
1,000 | $12.81612 | $12,816.12 |