
SFV35R-2STE1HLF | |
---|---|
DigiKey Part Number | 609-SFV35R-2STE1HLFTR-ND - Tape & Reel (TR) 609-SFV35R-2STE1HLFCT-ND - Cut Tape (CT) 609-SFV35R-2STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV35R-2STE1HLF |
Description | CONN FFC FPC TOP 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV35R-2STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.86100 | $8.61 |
25 | $0.80640 | $20.16 |
50 | $0.76800 | $38.40 |
100 | $0.73130 | $73.13 |
250 | $0.68544 | $171.36 |
500 | $0.65266 | $326.33 |
1,000 | $0.62147 | $621.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57512 | $1,725.36 |
6,000 | $0.54767 | $3,286.02 |
9,000 | $0.53224 | $4,790.16 |
15,000 | $0.51341 | $7,701.15 |
21,000 | $0.50137 | $10,528.77 |
30,000 | $0.48893 | $14,667.90 |