
71600-420LF | |
---|---|
DigiKey Part Number | 71600-420LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-420LF |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
19 | $1.90632 | $36.22 |
38 | $1.81500 | $68.97 |
57 | $1.76368 | $100.53 |
114 | $1.67930 | $191.44 |
266 | $1.58184 | $420.77 |
513 | $1.51018 | $774.72 |
1,007 | $1.43999 | $1,450.07 |
2,508 | $1.35022 | $3,386.35 |