
10142348-014LF | |
---|---|
DigiKey Part Number | 609-10142348-014LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142348-014LF |
Description | CONN RCPT HSG 14POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142348-014LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.30500 | $23.05 |
25 | $2.16040 | $54.01 |
50 | $2.05720 | $102.86 |
200 | $1.86530 | $373.06 |
400 | $1.77620 | $710.48 |
600 | $1.72610 | $1,035.66 |
1,000 | $1.66500 | $1,665.00 |
2,600 | $1.55649 | $4,046.87 |