cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10135175-10110LF

DigiKey Part Number
10135175-10110LF-ND
Manufacturer
Manufacturer Product Number
10135175-10110LF
Description
CONN PLUG HSG 10POS 1.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10135175-10110LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
14,000$0.46646$6,530.44
Manufacturers Standard Package