10132447-141PLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132447-141PLF

DigiKey Part Number
609-10132447-141PLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10132447-141PLF
Description
10132447-141PLF-MTK3.0 16-20AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10132447-141PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
28,000$0.49477$13,853.56