
10114828-11106LF | |
---|---|
DigiKey Part Number | 609-10114828-11106LFTR-ND - Tape & Reel (TR) 609-10114828-11106LFCT-ND - Cut Tape (CT) 609-10114828-11106LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-11106LF |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-11106LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.089" (2.25mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.74900 | $7.49 |
100 | $0.63670 | $63.67 |
500 | $0.56832 | $284.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.56446 | $564.46 |
2,000 | $0.53750 | $1,075.00 |
3,000 | $0.52233 | $1,566.99 |
5,000 | $0.50385 | $2,519.25 |
7,000 | $0.49203 | $3,444.21 |
10,000 | $0.47981 | $4,798.10 |
25,000 | $0.44980 | $11,245.00 |