
10061913-103ZLF | |
---|---|
DigiKey Part Number | 609-10061913-103ZLFTR-ND - Tape & Reel (TR) 609-10061913-103ZLFCT-ND - Cut Tape (CT) 609-10061913-103ZLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10061913-103ZLF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-103ZLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.50000 | $7.50 |
10 | $6.37600 | $63.76 |
25 | $5.97640 | $149.41 |
50 | $5.69100 | $284.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $5.24238 | $838.78 |
320 | $4.99216 | $1,597.49 |
480 | $4.85146 | $2,328.70 |
800 | $4.67981 | $3,743.85 |
1,120 | $4.57013 | $5,118.55 |
1,600 | $4.45668 | $7,130.69 |