RJE08188001F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE08188001F

DigiKey Part Number
664-RJE08188001F-ND
Manufacturer
Manufacturer Product Number
RJE08188001F
Description
SINGLE PORT, 8P8C, VERTICAL, UNS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJE08188001F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
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
Tray
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.52600$15.26
25$1.42960$35.74
90$1.30589$117.53
180$1.24344$223.82
270$1.20833$326.25
540$1.15067$621.36
1,080$1.09572$1,183.38
2,520$1.03215$2,601.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.