

ND9ACK2A0A | |
---|---|
DigiKey Part Number | 664-ND9ACK2A0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACK2A0A |
Description | CABLE ASSY, WIRE TO WIRE SOLN, I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 10p8c 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | - | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.88000 | $41.88 |
20 | $33.88850 | $677.77 |
40 | $32.27100 | $1,290.84 |
60 | $31.36133 | $1,881.68 |
100 | $30.25190 | $3,025.19 |
260 | $28.28169 | $7,353.24 |
500 | $27.00818 | $13,504.09 |