
MSPEC2L0BL010 | |
---|---|
DigiKey Part Number | 664-MSPEC2L0BL010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0BL010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0BL010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.10000 | $102.10 |
10 | $86.78000 | $867.80 |
26 | $81.12385 | $2,109.22 |
50 | $77.46980 | $3,873.49 |
100 | $73.77650 | $7,377.65 |