
MRDAH06L13000 | |
---|---|
DigiKey Part Number | 664-MRDAH06L13000-ND |
Manufacturer | |
Manufacturer Product Number | MRDAH06L13000 |
Description | MRD A PANEL MOUNT RECEPTACLE, 6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
10 | $11.53700 | $115.37 |
25 | $10.81400 | $270.35 |
50 | $10.29780 | $514.89 |
100 | $9.80610 | $980.61 |
250 | $9.19244 | $2,298.11 |
500 | $8.75408 | $4,377.04 |
1,000 | $8.33667 | $8,336.67 |