
SFW6R-1STE9LF | |
---|---|
DigiKey Part Number | 609-SFW6R-1STE9LFTR-ND - Tape & Reel (TR) 609-SFW6R-1STE9LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFW6R-1STE9LF |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW6R-1STE9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.49700 | $4.97 |
25 | $0.46600 | $11.65 |
50 | $0.44400 | $22.20 |
100 | $0.42280 | $42.28 |
250 | $0.41332 | $103.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56996 | $284.98 |
1,000 | $0.54274 | $542.74 |