
SFW5R-3STE1LF | |
---|---|
DigiKey Part Number | 609-SFW5R-3STE1LFTR-ND - Tape & Reel (TR) 609-SFW5R-3STE1LFCT-ND - Cut Tape (CT) 609-SFW5R-3STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW5R-3STE1LF |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW5R-3STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.41133 | $822.66 |
4,000 | $0.39169 | $1,566.76 |
6,000 | $0.38064 | $2,283.84 |
10,000 | $0.36718 | $3,671.80 |
14,000 | $0.35856 | $5,019.84 |
20,000 | $0.34966 | $6,993.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.62400 | $6.24 |
25 | $0.58440 | $14.61 |
50 | $0.55660 | $27.83 |
100 | $0.53010 | $53.01 |
250 | $0.49692 | $124.23 |
500 | $0.47312 | $236.56 |
1,000 | $0.45053 | $450.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.59800 | $5.98 |
25 | $0.56040 | $14.01 |
50 | $0.53380 | $26.69 |
100 | $0.50820 | $50.82 |
250 | $0.47644 | $119.11 |
500 | $0.45362 | $226.81 |
1,000 | $0.43196 | $431.96 |