SFW18R-6STE1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW18R-6STE1LF

DigiKey Part Number
609-SFW18R-6STE1LFTR-ND - Tape & Reel (TR)
609-SFW18R-6STE1LFCT-ND - Cut Tape (CT)
609-SFW18R-6STE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW18R-6STE1LF
Description
CONN CIC TOP 18POS 1MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW18R-6STE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
CIC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.77076$1,541.52
4,000$0.73398$2,935.92
6,000$0.71329$4,279.74
10,000$0.68805$6,880.50
14,000$0.67193$9,407.02
20,000$0.65525$13,105.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.17000$11.70
25$1.09600$27.40
50$1.04340$52.17
100$0.99330$99.33
250$0.93104$232.76
500$0.88654$443.27
1,000$0.84419$844.19
Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.12100$11.21
25$1.05080$26.27
50$1.00040$50.02
100$0.95230$95.23
250$0.89264$223.16
500$0.85000$425.00
1,000$0.80939$809.39
* All Digi-Reel orders will add a $9.50 reeling fee.