
SFW18R-2STE1LF | |
---|---|
DigiKey Part Number | 609-1912-2-ND - Tape & Reel (TR) 609-1912-1-ND - Cut Tape (CT) 609-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18R-2STE1LF |
Description | CONN FFC FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW18R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.71369 | $1,427.38 |
4,000 | $0.67963 | $2,718.52 |
6,000 | $0.66047 | $3,962.82 |
10,000 | $0.63711 | $6,371.10 |
14,000 | $0.62217 | $8,710.38 |
20,000 | $0.60672 | $12,134.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
10 | $1.08200 | $10.82 |
25 | $1.01480 | $25.37 |
50 | $0.96580 | $48.29 |
100 | $0.91970 | $91.97 |
250 | $0.86208 | $215.52 |
500 | $0.82090 | $410.45 |
1,000 | $0.78169 | $781.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.03800 | $10.38 |
25 | $0.97280 | $24.32 |
50 | $0.92600 | $46.30 |
100 | $0.88180 | $88.18 |
250 | $0.82656 | $206.64 |
500 | $0.78706 | $393.53 |
1,000 | $0.74947 | $749.47 |