SFW15S-2STME1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.75000
Datasheet
SFW15S-2STME1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW15S-2STME1LF

DigiKey Part Number
609-1149-2-ND - Tape & Reel (TR)
609-1149-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFW15S-2STME1LF
Description
CONN FFC FPC VERT 15POS 1MM SMD
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW15S-2STME1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.