
SFW11R-1STE1LF | |
---|---|
DigiKey Part Number | 609-SFW11R-1STE1LFTR-ND - Tape & Reel (TR) 609-SFW11R-1STE1LFCT-ND - Cut Tape (CT) 609-SFW11R-1STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW11R-1STE1LF |
Description | CONN FFC FPC BOTTOM 11POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW11R-1STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.66600 | $6.66 |
25 | $0.62520 | $15.63 |
50 | $0.59500 | $29.75 |
100 | $0.56650 | $56.65 |
250 | $0.53092 | $132.73 |
500 | $0.50554 | $252.77 |
1,000 | $0.48138 | $481.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.47810 | $956.20 |
4,000 | $0.45528 | $1,821.12 |
6,000 | $0.44244 | $2,654.64 |
10,000 | $0.42678 | $4,267.80 |
14,000 | $0.41677 | $5,834.78 |
20,000 | $0.40642 | $8,128.40 |