


SFW10R-4STE1LF | |
---|---|
DigiKey Part Number | 609-1899-2-ND - Tape & Reel (TR) 609-1899-1-ND - Cut Tape (CT) 609-1899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10R-4STE1LF |
Description | CONN FFC FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW10R-4STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.70700 | $7.07 |
25 | $0.66240 | $16.56 |
50 | $0.63100 | $31.55 |
100 | $0.60070 | $60.07 |
250 | $0.56304 | $140.76 |
500 | $0.53610 | $268.05 |
1,000 | $0.51051 | $510.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.48613 | $972.26 |
4,000 | $0.46292 | $1,851.68 |
6,000 | $0.44987 | $2,699.22 |
10,000 | $0.43395 | $4,339.50 |
14,000 | $0.42378 | $5,932.92 |
20,000 | $0.41325 | $8,265.00 |