
ID25P33E4GX96LF | |
---|---|
DigiKey Part Number | ID25P33E4GX96LF-ND |
Manufacturer | |
Manufacturer Product Number | ID25P33E4GX96LF |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |