DCPL37S364GTLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $56.92680
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $27.31660
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $19.85000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $18.55000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $24.66680
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $26.34920
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $28.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $51.71000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $21.39900
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.35490
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $8.31125
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
DBO25S365GT102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPL37S364GTLF

DigiKey Part Number
DCPL37S364GTLF-ND
Manufacturer
Manufacturer Product Number
DCPL37S364GTLF
Description
CONN D-SUB RCPT 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DCPL37S364GTLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
1000V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.