91930-21109 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.74000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91930-21109

DigiKey Part Number
91930-21109-ND
Manufacturer
Manufacturer Product Number
91930-21109
Description
CONN RCPT 9POS SMD GOLD
Customer Reference
Detailed Description
9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
9
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.