


87409-110TRLF | |
---|---|
DigiKey Part Number | 609-87409-110TRLFTR-ND - Tape & Reel (TR) 609-87409-110TRLFCT-ND - Cut Tape (CT) 609-87409-110TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87409-110TRLF |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87409-110TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.226" (5.74mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating | - | |
Mated Stacking Heights | 6.42mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.26088 | $1,130.44 |
1,000 | $2.15299 | $2,152.99 |
1,500 | $2.09230 | $3,138.45 |
2,500 | $2.01830 | $5,045.75 |
3,500 | $1.97099 | $6,898.47 |
5,000 | $1.92206 | $9,610.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.66000 | $3.66 |
10 | $3.10900 | $31.09 |
100 | $2.64170 | $264.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.98100 | $29.81 |
100 | $2.53280 | $253.28 |