87175-044LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $6.77398
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $34.69420
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.68923
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.31615

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.05385

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.74538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87175-044LF

DigiKey Part Number
87175-044LF-ND
Manufacturer
Manufacturer Product Number
87175-044LF
Description
CONN RCPT 44POS 0.079 GOLD PCB
Customer Reference
Detailed Description
44 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Beige
Insulation Height
0.177" (4.50mm)
Contact Length - Post
0.050" (1.27mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.