
86805-007LF | |
---|---|
DigiKey Part Number | 86805-007LF-ND |
Manufacturer | |
Manufacturer Product Number | 86805-007LF |
Description | CONN RCPT HSG 14POS 2.54MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key, Retention Rod | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |