
8638PSS1006 | |
---|---|
DigiKey Part Number | 8638PSS1006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8638PSS1006 |
Description | DSUB POWER CONTACT |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin-Lead | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |