cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85639-105LF

DigiKey Part Number
85639-105LF-ND
Manufacturer
Manufacturer Product Number
85639-105LF
Description
CONN RCPT HIGH SPEED 60POS PCB
Customer Reference
Detailed Description
60 Connector Receptacle, Female Sockets Through Hole, Right Angle High Speed
Datasheet
 Datasheet
EDA/CAD Models
85639-105LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
60
Number of Positions Loaded
25
Pitch
-
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.