78511-402HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $0.29868
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.59000
Datasheet
78511-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78511-402
Mezzselect Tool - Another Geek Moment

78511-402HLF

DigiKey Part Number
78511-402HLF-ND
Manufacturer
Manufacturer Product Number
78511-402HLF
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
78511-402HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
40,000$0.07786$3,114.40