77311-487-02LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.07963
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.07963
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.09498
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.18520
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.79230
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet
77311-487-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-487-02LF

DigiKey Part Number
77311-487-02LF-ND
Manufacturer
Manufacturer Product Number
77311-487-02LF
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-487-02LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.274" (6.97mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.495" (12.57mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
40,000$0.15828$6,331.20