76308-905LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $2.43000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.91153
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.84373
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $1.49000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.10000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.61000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.17000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.56000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76308-905LF

DigiKey Part Number
76308-905LF-ND
Manufacturer
Manufacturer Product Number
76308-905LF
Description
CONN RCPT 5POS 0.1 TIN PCB
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
76308-905LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.