cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74839-0023

DigiKey Part Number
74839-0023-ND
Manufacturer
Manufacturer Product Number
74839-0023
Description
CONN MOD JACK R/A 8P8C SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.