
73981-302LF | |
---|---|
DigiKey Part Number | 73981-302LF-ND |
Manufacturer | |
Manufacturer Product Number | 73981-302LF |
Description | CONN RCPT HIGH SPEED 36P EDGE MT |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 73981-302LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal, 6 Ground | |
Features | Board Guide, Shielded, Spacer | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |