73398-112ALF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $2.04843
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.54635
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.89000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $1.09186
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.88000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.27474
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.86280
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.61893
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.88000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.61893
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.10893
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.10893
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.96000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73398-112ALF

DigiKey Part Number
73398-112ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73398-112ALF
Description
CONN HEADER SMD 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
23
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.