71276-110HVLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.11000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.96707
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.43000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.43331
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.43331
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.61000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.18560
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Samtec Inc.
In Stock: 117
Unit Price: $2.27000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.36965
Datasheet
71276-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71276-110HVLF

DigiKey Part Number
71276-110HVLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71276-110HVLF
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
Pick and Place
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,960$1.26940$3,757.42