69307-024LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.69271
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $0.84000
Datasheet
69307-024LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69307-024LF
Mezzselect Tool - Another Geek Moment

69307-024LF

DigiKey Part Number
609-2745-ND
Manufacturer
Manufacturer Product Number
69307-024LF
Description
CONN RCPT HSG 24POS 2.00MM
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
69307-024LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.