69192-164HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $45.06000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $20.06000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $17.19000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $25.82907
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.05000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.27000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.74000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.47000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.96000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.85000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.17000
Datasheet
69192-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69192-xxx
Mezzselect Tool - Another Geek Moment

69192-164HLF

DigiKey Part Number
69192-164HLF-ND
Manufacturer
Manufacturer Product Number
69192-164HLF
Description
CONN HEADER VERT 64POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-164HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.