69190-210HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.40483
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.39340
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.57511
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.37714
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.48789
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.58850
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.28594
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.28870
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.05783
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.44957
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.19522
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.94913
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.38783
Datasheet
69190-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69190-xxx
Mezzselect Tool - Another Geek Moment

69190-210HLF

DigiKey Part Number
69190-210HLF-ND
Manufacturer
Manufacturer Product Number
69190-210HLF
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
6,000$0.56865$3,411.90