69190-102HTLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.09138
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.16912
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.07611
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.10628
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.27040
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.51209
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.55687
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.30050
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.32920
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.49299
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $1.08000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.28934
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.28000
Datasheet
69190-x02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69190-102HTLF

DigiKey Part Number
69190-102HTLF-ND
Manufacturer
Manufacturer Product Number
69190-102HTLF
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.