68001-108HTLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.70926
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.42921
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.39670
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.50043
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.09584
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.10481
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.21814
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.79647
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.02518
Datasheet

Similar


3M
In Stock: 0
Unit Price: $3.50000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.42321
Datasheet
68001-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68001-108HTLF

DigiKey Part Number
68001-108HTLF-ND
Manufacturer
Manufacturer Product Number
68001-108HTLF
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-108HTLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
4,350$0.61038$2,655.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.