67996-716HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: $3.75575
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.03867
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.18000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.18000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.65000
Datasheet
67996-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67996-716HLF

DigiKey Part Number
67996-716HLF-ND
Manufacturer
Manufacturer Product Number
67996-716HLF
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67996-716HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
2,400$0.97730$2,345.52