67000-009LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.27014
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.27014
Datasheet

Similar


Molex
In Stock: 7,741
Unit Price: $0.53000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.96510
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.44432
Datasheet
67000-009LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67000-009LF

DigiKey Part Number
67000-009LF-ND
Manufacturer
Manufacturer Product Number
67000-009LF
Description
CONN FFC RCPT HSG 9POS 2.54MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Housing Housing for Female Contacts Connector 9Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67000-009LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
-
Connector Type
Housing for Female Contacts
Number of Positions
9
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
-
Locking Feature
-
Voltage Rating
500 V
Housing Material
Polyester Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
500$0.96100$480.50
Manufacturers Standard Package