65239-014LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.30585
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.61000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.30585
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.17696
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.16046
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.09554
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.24070
Datasheet
MFG_66951-XXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_66951-XXXLF.jpg
Mezzselect Tool - Another Geek Moment

65239-014LF

DigiKey Part Number
609-1257-ND
Manufacturer
Manufacturer Product Number
65239-014LF
Description
CONN RCPT HSG 28POS 2.54MM
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65239-014LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.