
65039-018LF | |
---|---|
DigiKey Part Number | 609-2324-ND |
Manufacturer | |
Manufacturer Product Number | 65039-018LF |
Description | CONN RCPT HSG 19POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-018LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
10 | $1.90700 | $19.07 |
25 | $1.78800 | $44.70 |
50 | $1.70280 | $85.14 |
100 | $1.62120 | $162.12 |
250 | $1.51964 | $379.91 |
500 | $1.44708 | $723.54 |
1,000 | $1.37801 | $1,378.01 |
2,500 | $1.29175 | $3,229.38 |