cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63743-5004LLF

DigiKey Part Number
609-63743-5004LLF-ND
Manufacturer
Manufacturer Product Number
63743-5004LLF
Description
CONN HEADER HIGH SPEED 72POS PCB
Customer Reference
Detailed Description
72 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
60 Signal, 12 Ground
Features
Shielded
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
50.0µin (1.27µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.